SPC5748GK0AMMJ6
32-bit MCU, PowerPC e200z2, PowerPC e200z4, 160 MHz, 6 MB, 768 KB, 256 Pins, MAPBGA
- RoHS 10 Compliant
- Tariff Charges
SPC5748GK0AMMJ6 is a MPC5 family MPC57xx series ultra-reliable microcontroller for automotive and industrial control and gateway. This MCU provides a highly integrated, safe and secure single-chip solution for next-generation central body control, gateway and industrial applications. It features enhanced low-power capabilities provide Increased functionality with more efficient operation, hardware security module protects ECUs against various attack scenarios, functional safety support simplifies compliance for automotive safety systems targeting ISO 26262 and higher-end ASIL levels. Comprehensive development tools simplify and accelerate system design (Complimentary S32 Design studio IDE with automotive-grade Software Development Kit (SDK), Autosar MCAL and OS in a 3rd party ecosystem). Typical applications include automotive, industrial and smart home.
- Automotive qualified
- Up to 2 x Power Architecture e200z4 dual issue 32bit cores and gateway feature set
- Supply voltage range from 3.3 to 5.5V
- 6MB program memory
- 768KB RAM memory
- CAN, FlexRay, I2C, I2S, LIN, SPI, USB
- 178 No. of I/Os
- 160MHz max operating frequency
- 256 pin MAPBGA package
- Operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 10-bit, 12-bit | ||
| 32-bit | ||
| PowerPC e200z2, PowerPC e200z4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, FlexRay, I2C, I2S, LIN, SPI, USB | ||
| MPC5 | ||
| MPC57xx | ||
| 178 | ||
| 256 | ||
| 160 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| 6 MB | ||
| AEC-Q100 | ||
| 768 KB | ||
| 5.5 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |