SPC5748GBK0AVKU6
MCU 32-Bit MPC5748G e200z4 RISC 6MB Flash 3.3V 176-Pin HLQFP Tray
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5748GBK0AVKU6
Secondary Manufacturer Part#: SPC5748GBK0AVKU6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 10-bit, 12-bit | ||
| 32 Bit | ||
| e200z4 | ||
| HLQFP | ||
| Surface Mount | ||
| CAN/FlexRay/I2C/I2S/ | ||
| MPC5 | ||
| MPC57xx | ||
| 176 | ||
| 160 | ||
| 105 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |