SPC5746RK1MMT5
Freescale 32-bit MCU, Dual Power Arch core, 4MB Flash, 200MHz, -40/+125degC, Automotive Qual,MAP 252
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5746RK1MMT5
Secondary Manufacturer Part#: SPC5746RK1MMT5
- RoHS 10 Compliant
- Tariff Charges
The MPC5746R Power Architecture® MCU targets industrial and automotive engine/transmission control applications that require advanced performance, timing systems and functional safety capabilities. The family offers a high performance multi-core architecture with industry standard eTPU based timer system. Scalable Flash, core configurations and packaging options are available along with the highest level of functional safety (ASIL-D) support.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200Z4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/LIN/SPI | ||
| MPC5 | ||
| MPC57xx | ||
| 252 | ||
| 200 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 1.32, 5.5 | ||
| 1.2, 3.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |