SPC5746CSK1MMJ6
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5746CSK1MMJ6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 MHz | ||
| null | ||
| 384 KB | ||
| null | ||
| -40 °C | ||
| 1.2 V | ||
| 1.32 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| MPC5 | ||
| MPC57xx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 52 Channels | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |