SPC5746CSK1MMH6R
MCU 32-Bit SPC5746C e200z2/e200z4 RISC 3MB Flash 3.3V/5V 100-Pin LBGA T/R
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5746CSK1MMH6R
Secondary Manufacturer Part#: SPC5746CSK1MMH6R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200z2|e200z4 | ||
| LBGA | ||
| Surface Mount | ||
| CAN/FlexRay/I2C/I2S/ | ||
| MPC5 | ||
| MPC57xx | ||
| 100 | ||
| 160 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |