SPC5746BSK1AMMH6
MCU 32-Bit SPC5746 e200z4 RISC 3MB Flash 3.3V/5V 100-Pin MAPBGA Tray
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5746BSK1AMMH6
Secondary Manufacturer Part#: SPC5746BSK1AMMH6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 52 | ||
| 10-bit, 12-bit | ||
| 32 Bit | ||
| e200z4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/FlexRay | ||
| 100 | ||
| 160 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |