SPC5744PFK1AMLQ9
32-bit MCU, PowerPC e200Z4, 200 MHz, 2.5 MB, 384 KB, 144 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
SPC5744PFK1AMLQ9 is a MPC5744P series 32bit MCU based on the Power Architecture® developed by NXP. It targets chassis and safety applications and other applications requiring a high Automotive Safety Integrity Level (ASIL). It meets the highest functional safety standards for automotive and industrial functional safety applications.
- CPU: 2 x e200z4 in delayed lock step power architecture (Harvard)
- 2500KB flash, 384KB RAM
- 200MHz max operating frequency and automotive flow
- 3 CAN and 2 SPI interfaces
- Supply voltage range from 3.15V to 3.6V
- 79 GPIO
- Integrated safety architecture minimizes additional software and development churn
- Programmable FCCU monitors integrity status of device and provides flexible safe state control
- End-to-End Error Correcting Code (e2eECC) improves fault tolerance and detection
- 144 pin LQFP package, ambient operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 12-bit | ||
| 32 Bit | ||
| e200z4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/FlexRay/LIN/SPI/ | ||
| MPC5 | ||
| MPC57xx | ||
| 100 | ||
| 144 | ||
| 200 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |