SPC5743PFK1AMLQ9
32-bit MCU, PowerPC e200Z4, 200 MHz, 2 MB, 256 KB, 144 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5743PFK1AMLQ9
Secondary Manufacturer Part#: SPC5743PFK1AMLQ9
- RoHS 10 Compliant
- Tariff Charges
SPC5743PFK1AMLQ9 is a MPC574xP family 32bit embedded Power Architecture® MCU in a 144 pin LQFP package. It meets the highest functional safety standards for automotive and industrial functional safety applications.
- 200MHz operating frequency, 2.0MB flash, 256KB SRAM memory
- Integrated safety architecture minimizes additional software and development churn
- Programmable FCCU monitors the integrity status of device and provides flexible safe state control
- End-to-End Error Correcting Code (e2eECC) improves fault tolerance and detection
- Part of the SafeAssure® program, helping manufacturers achieve functional safety standard compliance
- 2 x e200z4 in delayed lockstep operating up to 200MHz
- Embedded floating point unit, built to support functional safety (ISO 26262 / ASIL D)
- 32-channel eDMA in delayed lockstep, 4 x 12-bit ADC, each with 16 channels
- 3 x FlexCAN, 2 x LINFlexD, 4 x DSPI, 4 x SENT, Dual-channel FlexRay™ controller, Ethernet
- Operating temperature range rom –40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| PowerPC e200Z4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, FlexRay, LIN, SPI, UART, USART | ||
| MPC5 | ||
| MPC57xx | ||
| 97 | ||
| 144 | ||
| 200 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 256 KB | ||
| 3.6 V | ||
| 3.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |