SPC5742PFK1AMLQ9
32-bit MCU, e200Z4, 200 MHz, 1.5 MB, 192 KB, 144 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5742PFK1AMLQ9
Secondary Manufacturer Part#: SPC5742PFK1AMLQ9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 12-bit | ||
| 32-bit | ||
| e200Z4 | ||
| LQFP | ||
| Surface Mount | ||
| FlexCAN, SPI, UART | ||
| MPC5 | ||
| MPC57xx | ||
| 79 | ||
| 144 | ||
| 200 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| 1.5 MB | ||
| AEC-Q100 | ||
| 192 KB | ||
| 3.15 V | ||
| 3.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |