SPC5741PK1AMLQ9R
MCU 32-Bit MPC5741P e200z4 RISC 1MB Flash 144-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5741PK1AMLQ9R
Secondary Manufacturer Part#: SPC5741PK1AMLQ9R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 12-bit | ||
| 32 Bit | ||
| e200z4 | ||
| LQFP | ||
| Surface Mount | ||
| Ethernet/FlexCAN/Fle | ||
| MPC5 | ||
| MPC57xx | ||
| 144 | ||
| 200 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |