SPC5676RDK3MVY1
MCU 32-Bit MPC56xx e200 RISC 6MB Flash 1.2V/3.3V/5V 516-Pin TEPBGA Tray
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC5676R MCU offers significant performance and enhanced powertrain functionality for extreme regulatory and environmental needs. Allows users to enable virtual sensors and eliminate many external ICs Reduces code footprint by up to 30% for improved density and reduced memory requirements Meets next-generation RAM requirements Improves gas mileage with complex timers that precisely control fuel and air delivery Supports autocode generation and modeling tools that reduce development churn Offers a seamless migration by allowing design re-use to reduce overall design cost and speed time-to-market
- 2 x 180MHz
- SPE1.1 / SIMD module for DSP and floating point operations
- Variable length encoding (VLE)
- 32 entry MMU
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200 | ||
| TEPBGA | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 516 | ||
| 184 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 1.32, 3.6 | ||
| 1.14, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |