PDP SEO Portlet

SPC5674KF0VMS2

MCU 32-bit MPC56xx e200 RISC 1536KB Flash 3.3V/5V 473-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5674KF0VMS2
Secondary Manufacturer Part#: SPC5674KF0VMS2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC567xK family of MCUs offers a compelling, low-cost solution for advanced driver assistance systems (ADAS). They are designed to handle industrial and automotive applications such as adaptive cruise control, smart headlamp control, lane departure warning and blind-spot detection. Minimizes additional software and module level features through on-chip redundancy Reduces system component and development costs Comprehensive development tools simplify and accelerate system design Part of the SafeAssure program, helping manufacturers achieve functional safety standard compliance

Main features

  • Ultra-Reliable MCUs

Core

  • High-performance 180 MHz 32-bit core built on Power Architecture® technology with variable length encoding (VLE)
  • Memory management unit (MMU) with 32-entry fully associative translation lookaside buffer (TLB)
  • SPE (signal processing extension): DSP, SIMD and floating point capabilities

Memory

  • Up to 2 MB flash with error correcting codes (ECC)
  • 4 x 16 KB EEPROM flash with ECC
  • Up to 512 KB SRAM with ECC
  • Dual crossbar with MPUs

I/O

  • 4 x FlexCAN (32 message buffers each)
  • 1 x FlexRay™ (64 message buffers)
  • 1 x fast Ethernet controller
  • 4 x LINFlex (SCI)
  • 3 x IIC
  • 3 x DSPI
  • 3 x flexPWM (3 x 12 channels)
  • 3 x eTimer (3 x 6 channels)
  • Quad ADC (11 channels each, 12-bit)
  • 2 x CTU
  • External bus interface (slave only)
  • Parallel digital interface
  • MDDR in

Technical Attributes

Find Similar Parts

Description Value
34
12-bit
32 Bit
e200
MAPBGA
Surface Mount
CAN/Ethernet/I2C/SCI
MPC5
MPC56xx
16
473
180
105 °C
-40 °C
MPC5 Family MPC56xx Series Microcontrollers
AEC-Q100
3.6, 5.5
3, 4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:420  Mult:420  
USD $:
420+
$33.96
840+
$33.7902
1680+
$33.6204
3360+
$33.4506
6720+
$33.2808