SPC5674FF3MVY3R
MCU 32-bit MPC56xx e200 RISC 4096KB Flash 3.3V/5V 516-Pin TEBGA T/R
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC5674FPower Architecture MCU helps automakers offer more fuel-efficient automobiles and meet stricter government-mandated emissions standards by enabling precise control of engine events without sacrificing performance. Addresses the growing computational demands of green engine designs Designed to reduce time to market at lower costs and with higher reliability Precisely controls fuel delivery and improves gas mileage Performs knock detection without additional external components Condenses code footprint by up to 30% for improved density and reduced memory requirements
- SIMD module for DSP and floating point operations
- Variable length encoding (VLE)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 12-bit | ||
| 32 Bit | ||
| e200 | ||
| TEBGA | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 516 | ||
| 270 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |