PDP SEO Portlet

SPC5673KAVMM1R

MCU 32-Bit MPC56xx e200 RISC 1MB Flash 257-Pin MAPBGA T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5673KAVMM1R
Secondary Manufacturer Part#: SPC5673KAVMM1R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPC5500/5600 family, it contains the Book E compliant Power Architecture? technology core with Variable Length Encoding (VLE). This core complies with the Power Architecture embedded category, and is 100 percent user mode compatible with the original Power PC user instruction set architecture (UISA). It offers system performance up to four times that of its MPC5561 predecessor, while bringing you the reliability and familiarity of the proven Power Architecture technology. A comprehensive suite of hardware and software development tools is available to help simplify and speed system design. Development support is available from leading tools vendors providing compilers, debuggers and simulation development environments.

  • High-performance e200z7d dual core
  • Memory available
  • SIL3/ASILD innovative safety concept: LockStep mode and fail-safe protection
  • Decoupled Parallel mode for high-performance use of replicated cores
  • Nexus Class 3+ interface
  • Interrupts
  • GPIOs individually programmable as input, output, or special function
  • 3 general-purpose eTimer units (6 channels each)
  • 3 FlexPWM units with four 16-bit channels per module
  • Communications interfaces
  • Four 12-bit analog-to-digital converters (ADCs)
  • External bus interface
  • 16-bit external DDR memory controller
  • Parallel digital interface (PDI)
  • On-chip CAN/UART bootstrap loader
  • Capable of operating on a single 3.3 V voltage supply
  • Operating junction temperature range –40 to 150 °C

Technical Attributes

Find Similar Parts

Description Value
32 Bit
e200
MAPBGA
Surface Mount
257
150
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$29.44413
2000+
$29.19609
4000+
$28.94548
8000+
$28.69584
16000+
$28.62014