PDP SEO Portlet

SPC5673FF3MVR2

MCU 32-Bit MPC56xx e200z7 RISC 3072KB Flash 1.2V/3.3V/5V 416-Pin TE-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5673FF3MVR2
Secondary Manufacturer Part#: SPC5673FF3MVR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC5674FPower Architecture MCU helps automakers offer more fuel-efficient automobiles and meet stricter government-mandated emissions standards by enabling precise control of engine events without sacrificing performance. Addresses the growing computational demands of green engine designs Designed to reduce time to market at lower costs and with higher reliability Precisely controls fuel delivery and improves gas mileage Performs knock detection without additional external components Condenses code footprint by up to 30% for improved density and reduced memory requirements

  • Power Architecture® 200z7 core at 264 MHz
    • SIMD module for DSP and floating point operations
    • Variable length encoding (VLE)
  • 4 MB flash memory with error correcting codes (ECC)
  • 256 KB data RAM with ECC
  • 64-channel dual eTPU2 with 30K SRAM
  • 64-channel quad analog-to-digital converter (ADC)
  • Dual-channel FlexRayTM controller
  • On-chip regulator for standby voltage
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    e200
    TEBGA
    Surface Mount
    CAN/SCI/SPI
    MPC5
    MPC56xx
    416
    200
    125 °C
    -40 °C
    MPC5 Family MPC56xx Series Microcontrollers
    AEC-Q100
    1.32, 3.6
    1.14, 3

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 273 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    USD $:
    200+
    $69.01714
    400+
    $65.28649
    800+
    $63.56842
    1600+
    $61.93846
    3200+
    $60.39