SPC5668GK0VMG
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5668GK0VMG
Secondary Manufacturer Part#: SPC5668GK0VMG
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC5668G MCU for automotive gateway applications connects all the possible communication protocols you can find in a car at one single point. Delivers the performance throughput needed to maintain real-time operation Single-chip SoC solution offers best cost and EMC performance Supports all automotive communication protocols currently available Backed by a strong third-party ecosystem of tools and software to support development
- 592 KB embedded RAM, split into two blocks to allow concurrent accesses by bus masters
- Additional e200z0 core to pre-process incoming communication data from high-speed networks, such as FlexRay™ and Ethernet
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SCI | ||
| MPC5 | ||
| MPC56xx | ||
| 208 | ||
| 116 | ||
| 105 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |