SPC5668EK0MMG
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5668EK0MMG
- RoHS 10 Compliant
- Tariff Charges
- 592 KB embedded RAM, split into two blocks to allow concurrent accesses by bus masters
- Additional e200z0 core to pre-process incoming communication data from high-speed networks, such as FlexRay™ and Ethernet
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 116 MHz | ||
| 208 Pins | ||
| null | ||
| null | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| MPC5 | ||
| MPC56xx | ||
| null | ||
| MAPBGA | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |