PDP SEO Portlet

SPC5645SF1VLUR

MCU 32-Bit MPC56xx e200z4d RISC 2048KB Flash 3.3V/5V 176-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5645SF1VLUR
Secondary Manufacturer Part#: SPC5645SF1VLUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC564xS family of MCUs targets the needs of automotive instrument cluster and industrial markets. Includes on-chip display control units that directly drives the TFT displays Low-power design enables dynamic power management of core and peripherals Offers an industry standard graphics accelerator to help drive sophisticated graphics (e.g., simulated instrument cluster needles or image warping for heads-up displays) Offers code compatibility with applications in the MPC560xS environment Supported by robust enablement ecosystem to simplify and accelerate development

  • Dual-issue, 32-bit Power Architecture Book E compliant CPU core complex (e200z4d) Memory management unit and 4 KB instruction cache
  • Variable length encoding (VLE) instruction set enables significant code size reduction over conventional Book E-compliant code
  • Up to 2 MB on-chip flash with flash controller
  • Separate 4 x 16 KB flash block for EEPROM emulation
  • Up to 64 KB on-chip SRAM with ECC
  • Up to 1 MB on-chip graphics SRAM (no ECC)
  • Two TFT displays up to WVGA resolution parallel data interface (PDI) for digital video input
  • Sound generation and playback using PCM or DDS sources with 4-channel mixer and PWM or I2S outputs
  • Stepper motor drivers with stepper stall detect for up to six gauges
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    e200z4d
    LQFP
    Surface Mount
    CAN/I2C/SPI
    128
    176
    125
    105 °C
    -40 °C
    3.6, 5.5
    3, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $40.6868
    1000+
    $39.1016
    2000+
    $37.5164
    4000+
    $35.9312
    8000+
    $35.2707