SPC5645SF1VLU
MCU 32-Bit MPC56xx e200z4d RISC 2048KB Flash 3.3V/5V 176-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC564xS family of MCUs targets the needs of automotive instrument cluster and industrial markets. Includes on-chip display control units that directly drives the TFT displays Low-power design enables dynamic power management of core and peripherals Offers an industry standard graphics accelerator to help drive sophisticated graphics (e.g., simulated instrument cluster needles or image warping for heads-up displays) Offers code compatibility with applications in the MPC560xS environment Supported by robust enablement ecosystem to simplify and accelerate development
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200z4d | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 128 | ||
| 176 | ||
| 125 | ||
| 105 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |