SPC5645CF0VLU1
32-bit MCU, e200z4d, 120 MHz, 2 MB, 256 KB, 176 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5645CF0VLU1
Secondary Manufacturer Part#: SPC5645CF0VLU1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 51 | ||
| 10-bit, 12-bit | ||
| 32-bit | ||
| e200z4d | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI. SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 147 | ||
| 176 | ||
| 120 MHz | ||
| 105 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 256 KB | ||
| 5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |