PDP SEO Portlet

SPC5645BF0VLU1

MCU 32-Bit MPC56xx e200z4d RISC 2048KB Flash 3.3V/5V 176-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5645BF0VLU1
Secondary Manufacturer Part#: SPC5645BF0VLU1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC564xB-C family of MCUs offers a superior level of integration to address the growing need for enhanced feature sets and increased memory space in high-end automotive body control module (BCM), gateway and industrial applications.

  • e200z4d dual issue, 32-bit core Power Architecture compliant CPU
    • Up to 120 MHz
    • 4 KB, 2/4-Way Set Associative Instruction Cache
    • Variable length encoding (VLE)
    • Embedded floating-point (FPU) unit
    • Supports Nexus3+
  • e200z0h single issue, 32-bit core Power Architecture compliant CPU
    • Up to 80 MHz
    • Variable length encoding (VLE)
    • Supports Nexus3+
  • Up to 3 MB on-chip flash memory: flash page buffers to improve access time
  • Up to 256 KB on-chip SRAM
  • 64 KB on-chip data flash memory to support EEPROM emulation
  • Up to 16 semaphores across all slave ports
  • User selectable MBIST
  • Low-power modes supported: STOP, HALT, STANDBY
  • 16 region Memory Protection Unit (MPU)
  • Dual-core Interrupt Controller (INTC). Interrupt sources can be routed to e200z4d, e200z0h, or both.
  • Crossbar switch architecture for concurrent access to peripherals, flash memo

Technical Attributes

Find Similar Parts

Description Value
32
10-bit, 12-bit
32 Bit
e200z4d
LQFP
Surface Mount
CAN/FlexRay/I2C/SCI/
147
176
120
105 °C
-40 °C
3.6, 5.5
3, 4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$37.92
400+
$35.87027
800+
$35.378
1600+
$35.1975
3200+
$35.017