PDP SEO Portlet

SPC5644CF0VLT1R

MCU 32-Bit MPC56xx e200z4d RISC 1536KB Flash 3.3V/5V 208-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5644CF0VLT1R
Secondary Manufacturer Part#: SPC5644CF0VLT1R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC564xB-C family of MCUs offers a superior level of integration to address the growing need for enhanced feature sets and increased memory space in high-end automotive body control module (BCM), gateway and industrial applications.

  • e200z4d dual issue, 32-bit core Power Architecture compliant CPU
    • Up to 120 MHz
    • 4 KB, 2/4-Way Set Associative Instruction Cache
    • Variable length encoding (VLE)
    • Embedded floating-point (FPU) unit
    • Supports Nexus3+
  • e200z0h single issue, 32-bit core Power Architecture compliant CPU
    • Up to 80 MHz
    • Variable length encoding (VLE)
    • Supports Nexus3+
  • Up to 3 MB on-chip flash memory: flash page buffers to improve access time
  • Up to 256 KB on-chip SRAM
  • 64 KB on-chip data flash memory to support EEPROM emulation
  • Up to 16 semaphores across all slave ports
  • User selectable MBIST
  • Low-power modes supported: STOP, HALT, STANDBY
  • 16 region Memory Protection Unit (MPU)
  • Dual-core Interrupt Controller (INTC). Interrupt sources can be routed to e200z4d, e200z0h, or both.
  • Crossbar switch architecture for concurrent access to peripherals, flash memo

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $: