SPC5644BCF0VLU8R
MCU 32-Bit MPC56xx e200z0h RISC 1536KB Flash 3.3V/5V 176-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5644BCF0VLU8R
Secondary Manufacturer Part#: SPC5644BCF0VLU8R
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC564xB-C family of MCUs offers a superior level of integration to address the growing need for enhanced feature sets and increased memory space in high-end automotive body control module (BCM), gateway and industrial applications.
- e200z4d dual issue, 32-bit core Power Architecture compliant CPU
- Up to 120 MHz
- 4 KB, 2/4-Way Set Associative Instruction Cache
- Variable length encoding (VLE)
- Embedded floating-point (FPU) unit
- Supports Nexus3+
- e200z0h single issue, 32-bit core Power Architecture compliant CPU
- Up to 80 MHz
- Variable length encoding (VLE)
- Supports Nexus3+
- Up to 3 MB on-chip flash memory: flash page buffers to improve access time
- Up to 256 KB on-chip SRAM
- 64 KB on-chip data flash memory to support EEPROM emulation
- Up to 16 semaphores across all slave ports
- User selectable MBIST
- Low-power modes supported: STOP, HALT, STANDBY
- 16 region Memory Protection Unit (MPU)
- Dual-core Interrupt Controller (INTC). Interrupt sources can be routed to e200z4d, e200z0h, or both.
- Crossbar switch architecture for concurrent access to peripherals, flash memo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 10-bit, 12-bit | ||
| 32 Bit | ||
| e200z0h | ||
| LQFP | ||
| Surface Mount | ||
| CAN/FlexRay/I2C/SCI/ | ||
| 147 | ||
| 176 | ||
| 80 | ||
| 105 °C | ||
| -40 °C | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |