SPC5644AF0MVZ3
MCU-Application Specific 32BIT, POWER, 80MHz, 192 KB RAM/4MB Program, 1.14V-1.32Vin, TEPBGA-324
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC564xA family of MCUs offers enhanced powertrain functionality and addresses the harsh environments of mid-range gasoline and direct injection engines, advanced transmissions, and industrial applications. Designed to help lower overall system costs Offers higher performance than single-issue cores at the same frequency Operates at low power for high-temperature environments, such as transmissions Enables precision tuning to optimize fuel economy and reduce emissions Improves shift control
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 12-bit | ||
| 32 Bit | ||
| e200 | ||
| BGA | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 120 | ||
| 324 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.25 | ||
| 3, 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |