SPC5644AF0MMG3
32-bit MCU, PowerPC e200Z4, 80 MHz, 4 MB, 192 KB, 208 Pins, MAPBGA
- RoHS 10 Compliant
- Tariff Charges
SPC5644AF0MMG3 is an ultra-reliable MPC564xA MCU for automotive and industrial engine management. The MPC564xA family of MCUs offers enhanced powertrain functionality and addresses the harsh environments of mid-range gasoline and direct injection engines, advanced transmissions, and industrial applications. The microcontroller’s e200z4 host processor core is built on Power Architecture® technology and designed specifically for embedded applications. In addition to the Power Architecture technology, this core supports instructions for digital signal processing (DSP).
- Supply voltage range from 3 to 3.6V
- 192KB RAM, 4MB flash memory and 80MHz maximum operating frequency
- CAN, 3 SCI, SPI interfaces, 120 GPIO and automotive qualified
- Designed to help lower overall system costs
- Offers higher performance than single-issue cores at the same frequency
- Operates at low power for high-temperature environments, such as transmissions
- Enables precision tuning to optimize fuel economy and reduce emissions
- Improves shift control
- 208 pin MAPBGA package
- Operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 12-bit | ||
| 32-bit | ||
| PowerPC e200Z4 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, SCI, SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 120 | ||
| 208 | ||
| 80 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| 4 MB | ||
| AEC-Q100 | ||
| 192 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |