PDP SEO Portlet

SPC5643LFF2MLQ1

32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5643LFF2MLQ1
Secondary Manufacturer Part#: SPC5643LFF2MLQ1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPC5643LFF2MLQ1 is a system-on-chip 32-bit Microcontroller based on high-performance e200z4d dual core CPU. This device is built on power architecture technology and contain enhancements that improve the architecture’s fit in embedded applications, include additional instruction support for digital signal processing and integrate technologies such as an enhanced time processor unit, enhanced queued ADC, CAN and an enhanced modular input-output system. The advanced host processor core of the MPC5643L automotive controller family complies with the power architecture embedded category. It operates at speeds as high as 120MHz and offers high-performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current power architecture devices and is supported with software drivers, operating systems and configuration code to assist with users’ implementations.

  • High performance e200z335 core processor
  • 32-bit Power architecture technology CPU
  • Dual issue five-stage pipeline core
  • variable length encoding (VLE)
  • Memory management unit (MMU)
  • 4KB Instruction cache with error detection code
  • Signal processing engine (SPE)
  • Built-in RWW capabilities for EEPROM emulation
  • SIL3/ASILD Innovative safety concept - lockStep mode and fail-safe protection
  • Sphere of replication (SoR) for key components (such as CPU core, eDMA, crossbar switch)

Technical Attributes

Find Similar Parts

Description Value
32
12-bit
32 Bit
LQFP
Surface Mount
CAN/SPI
MPC5
MPC56xx
16
144
120
125 °C
-40 °C
MPC5 Family MPC56xx Series Microcontrollers
AEC-Q100
3.6, 5.5
3, 4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:180  Mult:60  
USD $:
180+
$20.58
360+
$20.475
720+
$20.37
1440+
$19.3
2880+
$19.2