SPC5643LF2MLQ8
MCU-Application Specific 32BIT, POWER, 80MHz, 128 KB RAM/1MB Program, 3V-3.6Vin, LQFP-144
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC5643L 32-bit MCU built on Power Architecture technology reduces design complexity and component count by putting key functional safety features on a single chip. It specifically addresses the ISO 26262 safety standard up to the most stringent ASIL D requirements. Dual-core, dual-issue architecture enables more performance while using less power Lockstep mode provides a software environment for redundant processing and calculations Decoupled parallel mode supports applications needing maximum performance or software diversity Precise and deterministic control timing for real-time applications, such as motor control A SafeAssure functional safety solution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 16 | ||
| 144 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |