SPC5642AF2MVZ1
MCU 32-Bit MPC56xx e200 RISC 2MB Flash 1.2V/3.3V/5V 324-Pin BGA Tray
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC564xA family of MCUs offers enhanced powertrain functionality and addresses the harsh environments of mid-range gasoline and direct injection engines, advanced transmissions, and industrial applications. Designed to help lower overall system costs Offers higher performance than single-issue cores at the same frequency Operates at low power for high-temperature environments, such as transmissions Enables precision tuning to optimize fuel economy and reduce emissions Improves shift control
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| BGA | ||
| Surface Mount | ||
| CAN/FlexRay/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 112 | ||
| 324 | ||
| 150 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 1.32, 3.6 | ||
| 1.14, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |