SPC5634MF2MLU80R
MCU 32-Bit SPC5634x e200z3 RISC 1.5MB Flash 5V 176-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5634MF2MLU80R
Secondary Manufacturer Part#: SPC5634MF2MLU80R
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC563xM MCU offers enhanced powertrain functionality for entry-level automotive and industrial applications. It also addresses the aggressive cost constraints of engine and transmission suppliers focused on emerging markets. Supports engines up to four cylinders Enables strict but affordable emission control and allows a three to five percent improvement of economy and power Easy to assemble and inspect (infrared and X-ray technology not required) Helps reduce costs through single linear power supply
- 32-channel eTPU2
- 16-channel eMIOS with unified channels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34 | ||
| 12-bit | ||
| 32 Bit | ||
| e200z335 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/DSPI/SCI/UART | ||
| MPC5 | ||
| MPC56xx | ||
| 80 | ||
| 176 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |