SPC5606SF2VLQ6R
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 3.3V/5V 144-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5606SF2VLQ6R
Secondary Manufacturer Part#: SPC5606SF2VLQ6R
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC560xS family of microcontrollers addresses color thin-film transistor (TFT) displays in automotive instrument cluster applications. Provides a cost-effective, mid-level instrument cluster solution Offers scalable features to fit specific performance needs Low-power design enables dynamic power management of core and peripherals Comprehensive development and software support help accelerate time-to-market
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 105 | ||
| 144 | ||
| 64 | ||
| 105 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |