SPC5606EF2VMC
MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V/5V 121-Pin MAPBGA Brick
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5606EF2VMC
Secondary Manufacturer Part#: SPC5606EF2VMC
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC560xE family of MCUs enables advanced driver assistance, surround view, camera-based systems and industrial applications. These MCUs are gateway systems, designed to move data from different sources via Ethernet to a receiving system and vice versa. Allows for greater levels of system integration Enables miniaturization of camera modules Helps reduce system costs and time-to-market
- 64 MHz Freescale e200 zen0h core
- Ultra-Reliable MCUs
- 512k byte Program Flash with ECC
- 4x16k byte Data Flash with ECC
- 96k byte SRAM with ECC
- 1 x MJPEG video encoder with image sensor interface supporting up to 1.2MPixel
- 1 x 10/100 Ethernet MAC incl. IEEE 1588 PTP support
- BCM89810 BroadR-Reach® compatible phy (MPC5606E only)
- FlexCAN, LINFlex
- 5V ADC
- 3.3V single supply
- 64 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200z0h | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 39 | ||
| 121 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |