PDP SEO Portlet

SPC5606BF1VLU6R

MCU 32-bit MPC56xx e200 RISC 1024KB Flash 3.3V/5V 176-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5606BF1VLU6R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flash: Up to 1.5 MB
  • EEPROM: 64 KB DataFlash®
  • RAM: Up to 96 KB
  • Timer: 16 bits up to 64 channels
  • ADC:
    • 10 bits up to 36 channels
    • 12 bits up to 16 channels
  • Up to six CAN
  • Up to six SPI
  • Up to 10 LINFlex
  • Technical Attributes

    Find Similar Parts

    Description Value
    64 MHz
    176 Pins
    null
    149 I/O's
    -40 °C
    3 V
    3.6 V
    Surface Mount
    null
    null
    MPC5
    MPC56xx
    null
    LQFP
    null
    10Bit, 12Bit
    34 Channels
    null
    105 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 20 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    Need More?
    USD $:
    $ 22.2016
    500+
    $22.2016
    1000+
    $21.83284
    2000+
    $21.46121
    4000+
    $21.09001
    8000+
    $20.90447
    SubTotal:
    $11,100.80