PDP SEO Portlet

SPC5605BK0CLL6

MCU 32-Bit MPC56xx e200z0h RISC 768KB Flash 3.3V/5V 100-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5605BK0CLL6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flash: Up to 1.5 MB
  • EEPROM: 64 KB DataFlash®
  • RAM: Up to 96 KB
  • Timer: 16 bits up to 64 channels
  • ADC:
    • 10 bits up to 36 channels
    • 12 bits up to 16 channels
  • Up to six CAN
  • Up to six SPI
  • Up to 10 LINFlex
  • Technical Attributes

    Find Similar Parts

    Description Value
    64 MHz
    null
    null
    77 I/O's
    -40 °C
    3 V
    3.6 V
    Surface Mount
    null
    null
    MPC5
    MPC56xx
    null
    null
    null
    10Bit, 12Bit
    12 Channels
    null
    85 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 39 Weeks
    Price for: Each
    Quantity:
    Min:270  Mult:90  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00