SPC5604PGF1MLL6
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The SPC5604PGF1MLL6 is a 32-bit system-on-chip (SoC) Microcontroller is the latest achievement in integrated automotive application controllers. This family is one of a series of next-generation integrated automotive microcontrollers based on the power architecture technology. The advanced and host processor core of this automotive controller family complies with the power architecture embedded category. It operates at speeds of up to 64MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current power architecture devices and is supported with software drivers, operating systems and configuration code to assist with users implementations.
- Single issue, 32-bit CPU core complex (e200z0h)
- Fail safe protection
- Programmable watchdog timer
- Non-maskable interrupt
- Fault collection unit
- Nexus L2+ interface
- 16-channel eDMA controller
- 16 Priority level controller
- General purpose I/Os individually programmable as input, output or special function
- 2 General purpose eTimer units
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 10-bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 80 | ||
| 100 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |