PDP SEO Portlet

SPC5604PEF1MLQ6R

MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V/5V 144-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5604PEF1MLQ6R
Secondary Manufacturer Part#: SPC5604PEF1MLQ6R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC560xP family of MCUs target sophisticated chassis, automotive and industrial applications. They enable electronic replacement for heavy hydraulic and engine-driven systems. Ensures the latest safety requirements for functional safety applications Reduces system complexity, development time, and bill-of-materials costs Improves fuel efficiency Reduces greenhouse gas emissions

  • Power Architecture industry standard processor
  • Cross triggering unit that manages sample timing and off-loads the CPU
  • Fault collection unit, which monitors and manages fault events
  • Robust, high-speed communication with FlexRay™ and CAN/safety port
  • Error correction code (ECC) on RAM and flash to correct memory errors
  • High precision PWM
  • eTimer x 2
  • ADC x 2
  • Up to 2 x PLL
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    10-bit
    32 Bit
    LQFP
    Surface Mount
    CAN/FlexRay/SCI/SPI
    MPC5
    MPC56xx
    108
    144
    64
    125 °C
    -40 °C
    MPC5 Family MPC56xx Series Microcontrollers
    AEC-Q100
    3.6, 5.5
    3, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $16.23429
    1000+
    $15.35676
    2000+
    $14.95263
    4000+
    $14.664
    8000+
    $14.5888