SPC5604PEF1MLL6
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5604PEF1MLL6
Secondary Manufacturer Part#: SPC5604PEF1MLL6
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC560xP family of MCUs target sophisticated chassis, automotive and industrial applications. They enable electronic replacement for heavy hydraulic and engine-driven systems. Ensures the latest safety requirements for functional safety applications Reduces system complexity, development time, and bill-of-materials costs Improves fuel efficiency Reduces greenhouse gas emissions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 10-bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 80 | ||
| 100 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |