SPC5604CF2VLL6R
32-bit MCU, PowerPC e200Z0, 64 MHz, 512 KB, 48 KB, 100 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5604CF2VLL6R
Secondary Manufacturer Part#: SPC5604CF2VLL6R
- RoHS 10 Compliant
- Tariff Charges
SPC5604CF2VLL6R is a MPC5604C family of 32bit MCU in a 100 pin LQFP package. It includes the latest in integrated devices for automotive body electronics and industrial applications. This scalable Power Architecture® technology-based device is supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly execute your designs.
- 512KB on-chip code flash supported with the flash controller and ECC, up to 64Mhz execution speed
- 64 (4 × 16)KB on-chip data flash memory with ECC
- 48KB on-chip SRAM with ECC
- Memory protection unit (MPU) with 8 region descriptors and 32-byte region granularity
- 28 channel 10-bit analogue-to-digital converter (ADC)
- 1 inter IC communication interface (I2C) module
- 6 enhanced full CAN (FlexCAN) modules with configurable buffers
- 3 serial peripheral interface (DSPI) modules
- 4 serial communication interface (LINFlex) modules
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 | ||
| 10-bit | ||
| 32-bit | ||
| PowerPC e200Z0 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI, SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 79 | ||
| 100 | ||
| 64 MHz | ||
| 105 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 48 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |