PDP SEO Portlet

SPC5604CF2MLH6

MOTSPC5604CF2MLH6

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5604CF2MLH6
Secondary Manufacturer Part#: SPC5604CF2MLH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC560xE family of MCUs enables advanced driver assistance, surround view, camera-based systems and industrial applications. These MCUs are gateway systems, designed to move data from different sources via Ethernet to a receiving system and vice versa. Allows for greater levels of system integration Enables miniaturization of camera modules Helps reduce system costs and time-to-market

  • Specifications
    • 64 MHz Freescale e200 zen0h core
    • Ultra-Reliable MCUs
  • Memory
    • 512k byte Program Flash with ECC
    • 4x16k byte Data Flash with ECC
    • 96k byte SRAM with ECC
  • I/O
    • 1 x MJPEG video encoder with image sensor interface supporting up to 1.2MPixel
    • 1 x 10/100 Ethernet MAC incl. IEEE 1588 PTP support
    • BCM89810 BroadR-Reach® compatible phy (MPC5606E only)
    • FlexCAN, LINFlex
    • 5V ADC
  • System
    • 3.3V single supply
    • 64 pin LQFP package
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    e200z0h
    Surface Mount
    CAN/I2C/SCI/SPI
    MPC5
    MPC56xx
    45
    64
    125 °C
    -40 °C
    MPC5 Family MPC56xx Series Microcontrollers
    AEC-Q100
    3.6, 5.5
    3, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    USD $:
    800+
    $12.27062
    1600+
    $12.20801
    3200+
    $12.14541
    6400+
    $12.0828
    12800+
    $12.0202