SPC5604BK0VLQ4
MCU 32-Bit SPC e200z0 RISC 512KB Flash 3.3V/5V 144-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5604BK0VLQ4
Secondary Manufacturer Part#: SPC5604BK0VLQ4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200z0 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C | ||
| 144 | ||
| 48 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |