SPC5604BF2VLH6R
32-bit MCU, e200z0, 64 MHz, 512 KB, 32 KB, 64 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5604BF2VLH6R
Secondary Manufacturer Part#: SPC5604BF2VLH6R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| 32-bit | ||
| e200z0 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI. SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 45 | ||
| 64 | ||
| 64 MHz | ||
| 105 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 32 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |