PDP SEO Portlet

SPC5604BF2MLL6

32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5604BF2MLL6
Secondary Manufacturer Part#: SPC5604BF2MLL6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC560xB family of 32-bit MCUs includes integrated devices for automotive body electronics and industrial applications. These scalable Power Architecture devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs.

  • Flash: Up to 1.5 MB
  • EEPROM: 64 KB DataFlash®
  • RAM: Up to 96 KB
  • Timer: 16 bits up to 64 channels
  • ADC:
    • 10 bits up to 36 channels
    • 12 bits up to 16 channels
  • Up to six CAN
  • Up to six SPI
  • Up to 10 LINFlex
  • Technical Attributes

    Find Similar Parts

    Description Value
    28
    10-bit
    32-bit Bit
    PowerPC e200Z0h
    LQFP
    Surface Mount
    CAN, I2C, SCI, SPI
    MPC5
    MPC56xx
    79
    100
    64 MHz
    125 °C
    -40 °C
    MPC5 Family MPC56xx Series Microcontrollers
    512 KB
    AEC-Q100
    32 KB
    5.5, 5.5 V
    3, 4.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $11.8727
    900+
    $11.81212
    1800+
    $11.06382
    3600+
    $11.00679
    7200+
    $10.94976