PDP SEO Portlet

SPC5604BF2MLH6

MCU 32-Bit MPC56xx e200 RISC 512KB Flash 3.3V/5V 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5604BF2MLH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flash: Up to 1.5 MB
  • EEPROM: 64 KB DataFlash®
  • RAM: Up to 96 KB
  • Timer: 16 bits up to 64 channels
  • ADC:
    • 10 bits up to 36 channels
    • 12 bits up to 16 channels
  • Up to six CAN
  • Up to six SPI
  • Up to 10 LINFlex
  • Technical Attributes

    Find Similar Parts

    Description Value
    64 MHz
    null
    null
    45 I/O's
    -40 °C
    null
    null
    Surface Mount
    null
    null
    MPC5
    MPC56xx
    null
    null
    null
    null
    null
    null
    125 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 20 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    Need More?
    USD $:
    $ 9.88261
    800+
    $9.88261
    1600+
    $9.71846
    3200+
    $9.55303
    6400+
    $9.3878
    12800+
    $9.30521
    SubTotal:
    $7,906.09