PDP SEO Portlet

SPC5604BF2CLL6

MCU-Application Specific 32BIT, POWER, 64MHz, 32 KB RAM/512KB Program, 3.3V-5Vin, LQFP-100

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5604BF2CLL6
Secondary Manufacturer Part#: SPC5604BF2CLL6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC560xB family of 32-bit MCUs includes integrated devices for automotive body electronics and industrial applications. These scalable Power Architecture devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs.

  • Flash: Up to 1.5 MB
  • EEPROM: 64 KB DataFlash®
  • RAM: Up to 96 KB
  • Timer: 16 bits up to 64 channels
  • ADC:
    • 10 bits up to 36 channels
    • 12 bits up to 16 channels
  • Up to six CAN
  • Up to six SPI
  • Up to 10 LINFlex
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    MPC5
    MPC56xx
    79
    100
    64
    85 °C
    -40 °C
    MPC5 Family MPC56xx Series Microcontrollers
    3.6, 5.5
    3, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $11.55714
    900+
    $10.93243
    1800+
    $10.78
    3600+
    $10.725
    7200+
    $10.67