SPC5603PEF1MLL6R
MCU 32-Bit MPC56xx e200z0h RISC 384KB Flash 3.3V/5V 100-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5603PEF1MLL6R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 MHz | ||
| null | ||
| null | ||
| 68 I/O's | ||
| -40 °C | ||
| 3 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| MPC5 | ||
| MPC56xx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 30 Channels | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |