PDP SEO Portlet

SPC5602PEF0MLH6R

MCU 32-Bit MPC56xx e200z0h RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5602PEF0MLH6R
Secondary Manufacturer Part#: SPC5602PEF0MLH6R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC560xP family of MCUs target sophisticated chassis, automotive and industrial applications. They enable electronic replacement for heavy hydraulic and engine-driven systems. Ensures the latest safety requirements for functional safety applications Reduces system complexity, development time, and bill-of-materials costs Improves fuel efficiency Reduces greenhouse gas emissions

  • Power Architecture industry standard processor
  • Cross triggering unit that manages sample timing and off-loads the CPU
  • Fault collection unit, which monitors and manages fault events
  • Robust, high-speed communication with FlexRay™ and CAN/safety port
  • Error correction code (ECC) on RAM and flash to correct memory errors
  • High precision PWM
  • eTimer x 2
  • ADC x 2
  • Up to 2 x PLL
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    e200
    LQFP
    Surface Mount
    CAN/SCI/SPI
    MPC5
    MPC56xx
    37
    64
    64
    125 °C
    -40 °C
    MPC5 Family MPC56xx Series Microcontrollers
    AEC-Q100
    3.6, 5.5
    3, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $:
    1500+
    $10.51429
    3000+
    $9.94595
    6000+
    $9.68421
    12000+
    $9.4359
    24000+
    $9.2