SPC5602PEF0MLH6
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5602PEF0MLH6
Secondary Manufacturer Part#: SPC5602PEF0MLH6
- RoHS 10 Compliant
- Tariff Charges
SPC5602PEF0MLH6 is a 32-bit system-on-chip (SoC) automotive microcontroller family is the latest achievement in integrated automotive application controllers. It belongs to an expanding range of automotive-focused products designed to address chassis applications specifically, electrical hydraulic power steering (EHPS) and electric power steering (EPS)—as well as airbag applications.
- Up to 64MHz, single issue, 32-bit CPU core
- Up to 256KB on-chip code flash memory with ECC and erase/program controller
- Additional 64 (4 × 16) KB on-chip data flash memory with ECC for EEPROM emulation
- Up to 20KB on-chip SRAM with ECC
- Fail-safe protection
- Nexus Class 1 interface
- One 10-bit analogue-to-digital converter (ADC)
- On-chip CAN/UART bootstrap loader with Boot Assist Module (BAM)
- FlexPWM unit
- 3.3/5V supply for I/Os, ADC, on-chip single supply voltage regulator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 37 | ||
| 64 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |