SPC5602DF1VLH4
MCU-Application Specific 32BIT, POWER, 48MHz, 16 KB RAM/256KB Program, 3V-5.5Vin, LQFP-64
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5602DF1VLH4
Secondary Manufacturer Part#: SPC5602DF1VLH4
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC560xB family of 32-bit MCUs includes integrated devices for automotive body electronics and industrial applications. These scalable Power Architecture devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs.
- 10 bits up to 36 channels
- 12 bits up to 16 channels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 45 | ||
| 64 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |