SPC5602BK0VLL4R
MCU 32-Bit MPC56xx e200z0h RISC 256KB Flash 3.3V/5V 100-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5602BK0VLL4R
Secondary Manufacturer Part#: SPC5602BK0VLL4R
- RoHS 10 Compliant
- Tariff Charges
The Freescale MPC560xB family of 32-bit MCUs includes integrated devices for automotive body electronics and industrial applications. These scalable Power Architecture devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs.
- Flash: Up to 1.5 MB
- EEPROM: 64 KB DataFlash®
- RAM: Up to 96 KB
- Timer: 16 bits up to 64 channels
- ADC:10 bits up to 36 channels, 12 bits up to 16 channels
- Up to six CAN
- Up to six SPI
- Up to 10 LINFlex
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 79 | ||
| 100 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |