PDP SEO Portlet

SPC5602BF2MLL6

MCU 32-bit MPC56xx e200 RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5602BF2MLL6
Secondary Manufacturer Part#: SPC5602BF2MLL6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC560xB family of 32-bit MCUs includes integrated devices for automotive body electronics and industrial applications. These scalable Power Architecture devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs.

  • Flash: Up to 1.5 MB
  • EEPROM: 64 KB DataFlash®
  • RAM: Up to 96 KB
  • Timer: 16 bits up to 64 channels
  • ADC:10 bits up to 36 channels, 12 bits up to 16 channels
  • Up to six CAN
  • Up to six SPI
  • Up to 10 LINFlex

Technical Attributes

Find Similar Parts

Description Value
32 Bit
e200
LQFP
Surface Mount
CAN/I2C/SCI/SPI
MPC5
MPC56xx
79
100
64
125 °C
-40 °C
MPC5 Family MPC56xx Series Microcontrollers
AEC-Q100
3.6, 5.5
3, 4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$10.78
900+
$10.725
1800+
$9.7
3600+
$9.65
7200+
$9.6