PDP SEO Portlet

SPC5566MZP80

MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: SPC5566MZP80
Secondary Manufacturer Part#: SPC5566MZP80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed for engine management, the Freescale MPC5566 embedded controller provides developers with a cost-effective medium to support more sophisticated, memory-intensive timing and control functionality. Helps increase fuel efficiency and improved emissions Allows more advanced engine control systems to be deployed Enables easy migration to next-generation 3 MB flash-embedded controllers Offers system performance of up to five times that of its MPC500 predecessors Ideal for any application that requires complex, real-time control Qualifies for the harshest automotive environments Pin-and code-compatible with other MPC5500 family MCUs

Freescale's e200z6 Core

  • High-performance 132 MHz 32-bit Power Architecture technology core with variable length encoding (VLE)
  • Memory management unit (MMU) with 32-entry fully associative translation lookaside buffer (TLB)
  • SPE (signal processing extension): DSP, SIMD and floating point capabilities

Memory

  • 3 MB of embedded flash memory with error correction coding (ECC) and RWW
  • 128 KB on-chip static RAM with ECC
  • 32 KB of cache (with line-locking) that can be configured as additional RAM

System

  • Two enhanced time processor units (eTPUs), each with 32 I/O channels and 24 KB of designated SRAM
  • 64-channel eDMA (enhanced direct memory access) controller
  • Interrupt controller (INTC) capable of handling 339 selectable-priority interrupt sources
  • Frequency modulated phase-locked loop (FMPLL) to assist in electromagnetic interference (EMI) management
  • MPC500 compatible exte

Technical Attributes

Find Similar Parts

Description Value
32 Bit
e200
BGA
Surface Mount
CAN/SCI/SPI
416
82
125 °C
-40 °C
1.65, 3.6
1.35, 1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$80.16
400+
$79.7592
800+
$79.3584
1600+
$75.34265
3200+
$74.9602